Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC6MD-LX :: XLR 6pole male receptacle, Nickel

Item-No.: NEUTRIK NC6MD-LX
Colour:

€9,85
Category of goods: 1 = discountable

NEUTRIK NC6MD-LX

  • Product Description
  • Technical information
  • General
    • Type
    • XLR chassis plug
    • Pole number
    • 6
    • Assembly
    • D housing
    • Colour
    • Nickel-plated
  • Specials
    • Specification
    • Integrated earth contact
  • Interfaces
    • Connection
    • Soldering contacts
  • Measures
    • Height
    • 1 mm
  • Electrical values
    • Approval
    • UL 94 HB
  • Implementation
    • Protection class
    • IP40
6 pole male receptacle, solder cups, Nickel housing, silver contacts
The DLX series features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.

  • All metal housing offers best overall RF protection and electromagnetic shielding
  • Duplex ground contact for excellent contact integrity between chassis and cable connector
  • Male connector's retention bar replaces plastic design with all metal version improving pull-out force
  • Larger solder contacts for easier termination
  • Optional connection to easily join pin1 to chassis ground
  • D-style housing provides installation compatibility with industry standard D mounting dimensions


Technical Data:
Capacitance between contacts: = 7 pF
Contact resistance: = 5 m Ohm (inner)
Dielectric strength: 1,5 kVdc
Insulation resistance: > 10 GO
Rated current per contact: 7,5 A
Rated voltage: < 50 V
Lifetime: > 1000 mating cycles
Wiresize: max. 1.0 mm²
Wiresize: max. 18 AWG
Flammability: UL 94 HB
Protection class: IP 40
Temperature range: -30 °C to +80 °C



Manufacturer : NEUTRIK
Factory number : NC6MD-LX
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR chassis plug
    • Pole number
    • 6
    • Assembly
    • D housing
    • Colour
    • Nickel-plated
  • Specials
    • Specification
    • Integrated earth contact
  • Interfaces
    • Connection
    • Soldering contacts
  • Measures
    • Height
    • 1 mm
  • Electrical values
    • Approval
    • UL 94 HB
  • Implementation
    • Protection class
    • IP40
Datasheet/manual