Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC5FD-LX :: XLR panel jack, 5-pin, silver, nickel-plated, solder

Item-No.: NEUTRIK NC5FD-LX
€8,75
Category of goods: 1 = discountable

NEUTRIK NC5FD-LX

  • Product Description
  • Technical information
  • General
    • Type
    • XLR panel jack
    • Design
    • Panel jack, soldered version
    • Pole number
    • 5
    • Material
    • Metal housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Implementation
    • Protection class
    • IP 40

The DLX series in a compact metal housing with integrated earth contact, which offers excellent shielding and excellent protection against HF interference. An ideal pairing is created by combining it with the EMC XLR cable connector.

• The metal housing offers the best all-round shielding against high-frequency and electromagnetic interference
• Duplex earth contact for best contact integrity between panel jack and cable connector
• Contact with solder stopper prevents penetration into the mating area
• Large solder lugs for easy mounting
• The earth contact can be connected easily with pin 1
• Installation compatibility thanks to standard D-housing

• XLR 5-pin chassis socket
• Soldered connections
• Nickel-plated housing
• Silver-coated contacts



Manufacturer : NEUTRIK
Factory number : NC5FD-LX
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR panel jack
    • Design
    • Panel jack, soldered version
    • Pole number
    • 5
    • Material
    • Metal housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Implementation
    • Protection class
    • IP 40
Datasheet/manual