Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC3FDLXH :: XLR panel jack, 3-pin, silver, nickel-plated, crimp

Item-No.: NEUTRIK NC3FDLXH
€4,25
Category of goods: 1 = discountable

NEUTRIK NC3FDLXH

  • Product Description
  • Technical information
  • General
    • Type
    • XLR panel jack
    • Design
    • Panel jack, soldered version
    • Pole number
    • 3
    • Material
    • Metal housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Interfaces
    • Connection
    • Crimp connection
  • Implementation
    • Protection class
    • IP 40

The DLX series in a compact metal housing with integrated earth contact, which offers excellent shielding and excellent protection against HF interference. An ideal pairing is created by combining it with the EMC XLR cable connector.

• The metal housing offers the best all-round shielding against high-frequency and electromagnetic interference
• Crimp connector with standard B crimping tool (B crimping according to IEC 60352-2)
• Gas-tight and solderless connection (RoHS-compliant)
• New duplex earth contact for best contact integrity between panel jack and cable connector
• The unique cage contact of the 3-pin cable socket improves the conductivity and reduces the wear of the contacts of the mating connector
• The earth contact can be connected easily with pin 1
• Installation compatibility thanks to standard D-housing

• XLR 3-pin chassis socket
• Crimp connectors
• Nickel-plated housing
• Silver-coated contacts



Manufacturer : NEUTRIK
Factory number : NC3FD-LX-HA
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR panel jack
    • Design
    • Panel jack, soldered version
    • Pole number
    • 3
    • Material
    • Metal housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Interfaces
    • Connection
    • Crimp connection
  • Implementation
    • Protection class
    • IP 40