Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC-4FDL :: Neutrik XLR flange connector, 4-pin

Item-No.: NEUTRIK NC-4FDL
€6,30
Category of goods: 1 = discountable

NEUTRIK NC-4FDL

  • Product Description
  • Technical information
  • General
    • Type
    • Professional XLR microphone connector
    • Design
    • Flange socket, soldered version
    • Pole number
    • 4
    • Assembly
    • For Neutrik XLR cable connector
    • Material
    • Metal case
    • Technology
    • Fully shielded
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Measures
    • Length
    • 26.00 mm
    • Width
    • 31.00 mm
    • Depth
    • 21.00 mm
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Protection class
    • UL94-V0

Robust 4-pin flange connector

Soldered design for the professional stage.



Manufacturer : NEUTRIK
Factory number : NC 4 FDL 1
Package weight : 0.0259 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional XLR microphone connector
    • Design
    • Flange socket, soldered version
    • Pole number
    • 4
    • Assembly
    • For Neutrik XLR cable connector
    • Material
    • Metal case
    • Technology
    • Fully shielded
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Measures
    • Length
    • 26.00 mm
    • Width
    • 31.00 mm
    • Depth
    • 21.00 mm
  • Implementation
    • Cable cross-section
    • 2.5 mm²
    • Protection class
    • UL94-V0
Datasheet/manual