Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NA2FD2BT :: XLR socket to RCA socket, red

Item-No.: NEUTRIK NA2FD2BT
Colour:

€29,80
Category of goods: 1 = discountable

NEUTRIK NA2FD2BT

  • Product Description
  • Technical information
  • General
    • Type
    • Professional XLR adapter
    • Design
    • XLR female <> RCA female
    • Assembly
    • XLR socket <> RCA socket
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80
    • Colour
    • Red
  • Specials
    • Specification
    • With transformer
  • Measures
    • Length
    • 26.00 mm
    • Width
    • 31.00 mm
    • Depth
    • 74.4 mm

XLR adapter, XLR socket to RCA socket from NEUTRIK.



Manufacturer : NEUTRIK
Factory number : NA2FD2BTX
Package weight : 0.0882 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional XLR adapter
    • Design
    • XLR female <> RCA female
    • Assembly
    • XLR socket <> RCA socket
    • Material
    • Metal housing
    • Temperatur max.
    • -30 … +80
    • Colour
    • Red
  • Specials
    • Specification
    • With transformer
  • Measures
    • Length
    • 26.00 mm
    • Width
    • 31.00 mm
    • Depth
    • 74.4 mm
Datasheet/manual