Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DK IP65 :: Cover D-Form -IP65

Item-No.: DK IP65
€11,95
Category of goods: 1 = discountable

DK IP65

  • Product Description
  • Technical information
  • General
    • Model
    • LIE
    • Design
    • Spring-mounted hinged cover
  • Measures
    • Content spacing
    • IP65 mm
The spring-loaded cover SCCD-W shuts automatically after unplugging the cable connector and seals the chassis connectors against dust and water to IP65. The transparent cover allows you to see the protected chassis connector all the time.

Suitable for:
XLR D Series female
XLR D Series male
1/4" Jacks D Series
speakON NL2M and NL4M
powerCON 20 A Series NAC3MP and NAC3MPB
powerCON TRUE1 NAC3MPX
opticalCON Chassis Connectors
USB NAUSB-W
HDMI NAHDMI-W
D-SUB NADB
Firewire NA1394-6-W
etherCON D Series
etherCON CAT6 Chassis Connectors
BNC D Series
Phono (RCA) Chassis Connectors



Manufacturer : NEUTRIK
Factory number : SCCD-W
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Model
    • LIE
    • Design
    • Spring-mounted hinged cover
  • Measures
    • Content spacing
    • IP65 mm
Datasheet/manual