Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLR 7KU :: XLR - 7-pin - coupler

Item-No.: XLR 7KU
€6,25
Category of goods: 1 = discountable

XLR 7KU

  • Product Description
  • Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Coupling
    • Pole number
    • 7
    • Material
    • Metal housing, gold-plated contacts
    • Temperatur max.
    • -30 … +86
  • Specials
    • Specification
    • With lock
  • Measures
    • Length
    • 71.00 mm
    • Ø
    • 18.3 mm

XLR connector

Microphone connector, (Canon), metal enclosure, gold-plated contacts, coupler, with lock

The earth pin protrudes further for easy identification.



Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • XLR microphone connector (Canon)
    • Design
    • Coupling
    • Pole number
    • 7
    • Material
    • Metal housing, gold-plated contacts
    • Temperatur max.
    • -30 … +86
  • Specials
    • Specification
    • With lock
  • Measures
    • Length
    • 71.00 mm
    • Ø
    • 18.3 mm
Datasheet/manual