Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REAN T5FCT-B :: TINY xlr cable socket, 5-pin, screw locking

Item-No.: REAN T5FCT-B
€4,20
Category of goods: 1 = discountable

REAN T5FCT-B

  • Product Description
  • Technical information
  • General
    • Type
    • Cable socket
    • Model
    • TINY xlr
    • Pole number
    • 5
    • Colour
    • Black

Five-pin TINY xlr cable socket with cap nut, black metal housing and cap nut, gold-plated contacts

  • Easy mounting

  • Robust metal housing with anti-kink protection




Manufacturer : REAN
Factory number : RT5FCT-B
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable socket
    • Model
    • TINY xlr
    • Pole number
    • 5
    • Colour
    • Black
Datasheet/manual