Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REAN T4FC-B-W :: TINY xlr cable socket, 4-pin, waterproof

Item-No.: REAN T4FC-B-W
€3,15
Category of goods: 1 = discountable

REAN T4FC-B-W

  • Product Description
  • Technical information
  • General
    • Type
    • Cable socket
    • Model
    • TINY xlr
    • Pole number
    • 4
    • Colour
    • Black

Four-pin TINY xlr cable socket, black metal cover, waterproof, gold-plated contacts

  • Easy mounting

  • Robust metal housing with anti-kink protection




Manufacturer : REAN
Factory number : RT4FC-B-W
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable socket
    • Model
    • TINY xlr
    • Pole number
    • 4
    • Colour
    • Black
Datasheet/manual