Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REAN T3FC-B :: TINY xlr cable socket, 3-pin

Item-No.: REAN T3FC-B
€2,20
Category of goods: 1 = discountable

REAN T3FC-B

  • Product Description
  • Technical information
  • General
    • Type
    • Cable socket
    • Pole number
    • 3
    • Colour
    • Black
    • Model
    • TINY xlr

Three-pin TINY xlr cable socket, black metal cover, gold-plated contacts

  • Easy mounting

  • Robust metal housing with anti-kink protection




Manufacturer : REAN
Factory number : RT3FC-B
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable socket
    • Pole number
    • 3
    • Colour
    • Black
    • Model
    • TINY xlr
Datasheet/manual