Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REAN A3MT-B :: TINY XLR adapter, 3-pin, plug to plug

Item-No.: REAN A3MT-B
€6,10
Category of goods: 1 = discountable

REAN A3MT-B

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter
    • Pole number
    • 3
    • Colour
    • Black
    • Model
    • TINY xlr

Three-pin adapter, TINY XLR plug to XLR plug, black metal housing, gold-plated contacts.

  • Quick and simple solution for connecting to mini XLRs

  • Robust metal housing




Manufacturer : REAN
Factory number : RA3MT-B
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter
    • Pole number
    • 3
    • Colour
    • Black
    • Model
    • TINY xlr
Datasheet/manual