Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC5FXX :: XLR female, 5-pole, silver, nickel

Item-No.: NEUTRIK NC5FXX
€8,40
Category of goods: 1 = discountable

NEUTRIK NC5FXX

  • Product Description
  • Technical information
  • General
    • Type
    • Professional XLR connector
    • Design
    • Coupling
    • Pole number
    • 5
    • Material
    • Nickel-plated housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
    • Colour
    • Black
  • Specials
    • Specification
    • With lock
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • >2.5 mm²
    • Protection class
    • UL 94 HB
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.

• Unique cage design of female contact for low contact resistance and high integrity
• Female contact incorporates a solder barrier to prevent solder running into the contact mating area
• Female connector with improved solid metal latch which is larger and easier to handle
• Additional ground spring contacts for better shell ground continuity
• Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
• Boot with polyurethane gland gives high protection to cable bending stresses
• Colored rings and boots available for coding or identification
• Sleek and ergonomic design - valuable and handy
• Rugged zinc diecast shell, longlasting and dependable
• Internal thread on shell is well proteced against any damage
• Branded with unique hologram - guarantees genuine and authentic Neutrik product

• XLR 5 pole female cable connector with Nickel housing and silver contacts



Manufacturer : NEUTRIK
Factory number : NC5FXX
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional XLR connector
    • Design
    • Coupling
    • Pole number
    • 5
    • Material
    • Nickel-plated housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
    • Colour
    • Black
  • Specials
    • Specification
    • With lock
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • >2.5 mm²
    • Protection class
    • UL 94 HB
Datasheet/manual