Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC3FXX :: XLR cable socket, 3-pin, silver, nickel-plated

Item-No.: NEUTRIK NC3FXX
€3,75
Category of goods: 1 = discountable

NEUTRIK NC3FXX

  • Product Description
  • Technical information
  • General
    • Type
    • Professional XLR connector
    • Design
    • Coupling
    • Pole number
    • 3
    • Material
    • Nickel-plated housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • >2.5 mm²
    • Protection class
    • UL 94 HB

The XX series is the next generation of the worldwide accepted standard of XLR cable connectors. The successor to the X series offers several new features that make the connector even more reliable. The cable connectors are now easier to assemble, the contacts are even more robust and the cable strain relief has also been improved.

• The unique cage contact reduces the contact resistance and increases the conductivity with minimal wear of the counter contact
• Contact with solder stopper prevents solder flowing into the mating area
• Cable socket with an ergonomic and larger locking latch for easier handling and operation
• Additional earthing contact for the best housing connection
• Improved collet construction further increases the extraction force and simplifies the assembly
• Cable sleeve with polyurethane anti-kink protection protects the cable at the connector end against bending stress
• Colour coding and marking options using coloured rings and clamping sleeves
• Sleek and ergonomic design — high-quality and handy
• Robust, durable metal die-cast housing
• Internal thread in the housing is protected against damage
• Marked with the unique hologram — guarantees an original and genuine Neutrik product

• XLR, 3-pin
• Nickel-plated housing
• Silver-coated contacts



Manufacturer : NEUTRIK
Factory number : NC3FXX
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional XLR connector
    • Design
    • Coupling
    • Pole number
    • 3
    • Material
    • Nickel-plated housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • >2.5 mm²
    • Protection class
    • UL 94 HB
Datasheet/manual