Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC3FRX :: XLR angled cable socket, 3-pin, silver, nickel-plated

Item-No.: NEUTRIK NC3FRX
€7,50
Category of goods: 1 = discountable

NEUTRIK NC3FRX

  • Product Description
  • Technical information
  • General
    • Type
    • Professional XLR connector
    • Design
    • Coupling
    • Pole number
    • 3
    • Material
    • Nickel-plated housing, silver-plated contacts
    • Assembly
    • Angled
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • >2.5 mm²
    • Protection class
    • UL 94 HB

The RX series is the right-angled version of the XX series cable connector. The successor to the RC series offers several new features that make the connector even more reliable. The cable connectors are now easier to assemble, the contacts are even more robust and the cable strain relief has also been improved.

• Very slim right-angled cable connector
• 5 selectable cable outlet positions
• With cage contact, which reduces the contact resistance and lowers the wear of the contacts thanks to minimal spring pressure
• The contacts have a solder barrier that prevents solder from flowing into the mating area
• Improved and larger locking latch for easier handling
• Additional earthing spring for a better connection to the housing
• Improved strain relief collets hold even higher tensile forces and simplify the assembly
• Sleeve with polyurethane anti-kink protection
• Coding and marking with coloured rings and anti-kink sleeves possible
• Sleek and ergonomic design — high-quality and handy
• Marked with the unique hologram — guarantees an original and genuine Neutrik product

• XLR, 3-pin
• Angled cable socket
• Nickel-plated housing
• Silver-coated contacts



Manufacturer : NEUTRIK
Factory number : NC3FRX
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional XLR connector
    • Design
    • Coupling
    • Pole number
    • 3
    • Material
    • Nickel-plated housing, silver-plated contacts
    • Assembly
    • Angled
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Measures
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • >2.5 mm²
    • Protection class
    • UL 94 HB
Datasheet/manual