Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC-5FX :: Neutrik XLR coupling, 5-pin

Item-No.: NEUTRIK NC-5FX
€8,85
Category of goods: 1 = discountable

NEUTRIK NC-5FX

  • Product Description
  • Technical information
  • General
    • Type
    • Professional XLR connector
    • Design
    • Coupling
    • Pole number
    • 5
    • Material
    • Metal housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Measures
    • Length
    • 71.5 mm
    • Ø
    • 19.2 mm
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • >2.5 mm²
    • Protection class
    • UL 90 V-0

Robust XLR cable coupling

For the professional stage. Easy to install, with effective cable protection.



Manufacturer : NEUTRIK
Factory number : NC 5 FX
Package weight : 0.0359 kg
RoHS : conform
Technical information
  • General
    • Type
    • Professional XLR connector
    • Design
    • Coupling
    • Pole number
    • 5
    • Material
    • Metal housing, silver-plated contacts
    • Temperatur max.
    • -30 … +80
  • Specials
    • Specification
    • With lock
  • Measures
    • Length
    • 71.5 mm
    • Ø
    • 19.2 mm
    • Cable inlet Ø
    • 3.5 - 8.0 mm
  • Implementation
    • Cable cross-section
    • >2.5 mm²
    • Protection class
    • UL 90 V-0
Datasheet/manual