• Material
    • + more - less

  • Specification

  • Colour

  • Assembly

  • Model


  • Couplings

  • page :
  •  1 - 16 of  37  items. 
 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    3

  • Material:

    Metal housing, silver-plated contacts

  • Specification:

    With lock

  • Temperatur max.:

    -30 … +80

  • Length:

    71.5 mm

  • Ø:

    19.2 mm

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 90 V-0

Weight incl.:

0.036 kg

 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    3

  • Material:

    Metal housing, gold-plated contacts

  • Specification:

    With lock

  • Temperatur max.:

    -30 … +80

  • Length:

    70.00 mm

  • Ø:

    19.00 mm

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 90 V-0

Weight incl.:

0.035 kg

 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    3

  • Material:

    Metal housing, gold-plated contacts

  • Specification:

    With lock

  • Temperatur max.:

    -30 … +80

  • Length:

    70.00 mm

  • Ø:

    19.00 mm

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 90 V-0

Weight incl.:

0.036 kg

 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    4

  • Material:

    Metal housing, silver-plated contacts

  • Specification:

    With lock

  • Temperatur max.:

    -30 … +80

  • Length:

    71.5 mm

  • Ø:

    19.2 mm

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 90 V-0

Weight incl.:

0.039 kg

 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    5

  • Material:

    Metal housing, silver-plated contacts

  • Specification:

    With lock

  • Temperatur max.:

    -30 … +80

  • Length:

    71.5 mm

  • Ø:

    19.2 mm

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 90 V-0

Weight incl.:

0.036 kg

 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    3

  • Material:

    Nickel-plated housing, silver-plated contacts

  • Specification:

    With lock

  • Assembly:

    Angled

  • Temperatur max.:

    -30 … +80

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 94 HB

Weight incl.:

0.053 kg

 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    3

  • Material:

    Nickel-plated housing, silver-plated contacts

  • Specification:

    With lock

  • Assembly:

    Angled

  • Temperatur max.:

    -30 … +80

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 94 HB

Weight incl.:

0.053 kg

 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    3

  • Material:

    Nickel-plated housing, silver-plated contacts

  • Specification:

    With lock

  • Temperatur max.:

    -30 … +80

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 94 HB

Weight incl.:

0.037 kg

 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    3

  • Material:

    Nickel-plated housing, silver-plated contacts

  • Specification:

    With lock

  • Connection:

    Crimp connection

  • Temperatur max.:

    -30 … +80

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 94 HB

Weight incl.:

0.037 kg

 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    3

  • Material:

    Nickel-plated housing, silver-plated contacts

  • Specification:

    With lock

  • Colour:

    White

  • Temperatur max.:

    -30 … +80

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 94 HB

Weight incl.:

0.037 kg

 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    4

  • Material:

    Nickel-plated housing, silver-plated contacts

  • Specification:

    With lock

  • Assembly:

    Angled

  • Temperatur max.:

    -30 … +80

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 94 HB

Weight incl.:

0.055 kg

 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    4

  • Material:

    Nickel-plated housing, silver-plated contacts

  • Specification:

    With lock

  • Colour:

    Black

  • Assembly:

    Angled

  • Temperatur max.:

    -30 … +80

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 94 HB

Weight incl.:

0.055 kg

 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    4

  • Material:

    Nickel-plated housing, silver-plated contacts

  • Specification:

    With lock

  • Assembly:

    Angled

  • Temperatur max.:

    -30 … +80

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 94 HB

Weight incl.:

0.039 kg

 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    5

  • Material:

    Nickel-plated housing, silver-plated contacts

  • Specification:

    With lock

  • Assembly:

    Angled

  • Temperatur max.:

    -30 … +80

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 94 HB

Weight incl.:

0.056 kg

 
  • Type:

    Professional XLR connector

  • Design:

    Coupling

  • Pole number:

    5

  • Material:

    Nickel-plated housing, silver-plated contacts

  • Specification:

    With lock

  • Colour:

    Black

  • Temperatur max.:

    -30 … +80

  • Cable inlet Ø:

    3.5 - 8.0 mm

  • Cable cross-section:

    >2.5 mm²

  • Protection class:

    UL 94 HB

Weight incl.:

0.039 kg

 
  • Type:

    XLR socket

  • Pole number:

    6

  • Specification:

    Female cage contact

  • Colour:

    Nickel-plated

  • Connection:

    Soldering contacts

  • Height:

    1 mm

  • Approval:

    UL 94 HB

  • Protection class:

    IP40

Weight incl.:

0.039 kg