Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


X7R-G1210 1,0 :: SMD multi-layer capacitor G1210 - 1.0 UF 100 V

Item-No.: X7R-G1210 1,0
€0,20
Category of goods: 1 = discountable

X7R-G1210 1,0

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-layer capacitor
    • Design
    • Reverse polarity protected, low failure rate
    • Assembly
    • SMD
    • Mounting form
    • G1210
    • Tolerance
    • 10 %
    • Technology
    • X7R
    • Temperature range
    • +125
  • Electrical values
    • Capacitance
    • 1.0 µF
    • Voltage
    • 100 V
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 2.5 mm
High-capacitance SMD ceramic multilayer capacitor
Alternative to tantalum capacitors.
As the ceramic capacitor offers low ESR and low impedance, just a fraction of the capacity of a tantalum capacitor is required for use as an interference suppression capacitor.
• Better pulse response
• Higher breakdown voltage
• Reverse polarity protection
• Low failure rate
• Higher insulation resistance

• Capacity: 1.0 µF
• Max. operating voltage: 100 V
• Tolerance: 10%
• Housing: G1210
• Dimensions (L x W): 3.2 x 2.5 mm
• Temperature range: -55 to +125°C



Manufacturer : MURATA
Factory number : GRM32ER72A105KA01L
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-layer capacitor
    • Design
    • Reverse polarity protected, low failure rate
    • Assembly
    • SMD
    • Mounting form
    • G1210
    • Tolerance
    • 10 %
    • Technology
    • X7R
    • Temperature range
    • +125
  • Electrical values
    • Capacitance
    • 1.0 µF
    • Voltage
    • 100 V
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 2.5 mm
Datasheet/manual