reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


X7R-G1206 22/10 :: SMD multilayer capacitor G1206, 22 µF 10 V

Item-No.: X7R-G1206 22/10
€0,19
Category of goods: 1 = discountable

X7R-G1206 22/10

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-layer capacitor
    • Design
    • Reverse polarity protected, low failure rate
    • Assembly
    • SMD
    • Mounting form
    • G1206
    • Technology
    • X7R
    • Temperature range
    • +125
  • Electrical values
    • Capacitance
    • 22 µF
    • Voltage
    • 10 V
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm

High-capacitance SMD ceramic multilayer capacitor
Alternative to tantalum capacitors.
As the ceramic capacitor offers low ESR and low impedance, just a fraction of the capacity of a tantalum capacitor is required for use as an interference suppression capacitor.
• Better pulse response
• Higher breakdown voltage
• Reverse polarity protection
• Low failure rate
• Higher insulation resistance

• Capacity: 22 µF
• Max. operating voltage: 10 V
• Tolerance: 10%
• Housing: G1206
• Dimensions (LxW): 3.2 x 1.6 mm
• Temperature range: -55 to +125°C



Manufacturer : MURATA
Factory number : GRM31CR71A226KE15L
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-layer capacitor
    • Design
    • Reverse polarity protected, low failure rate
    • Assembly
    • SMD
    • Mounting form
    • G1206
    • Technology
    • X7R
    • Temperature range
    • +125
  • Electrical values
    • Capacitance
    • 22 µF
    • Voltage
    • 10 V
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
Datasheet/manual