Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


X5R-G0603 4,7/6 :: SMD multilayer capacitor G0603, 4.7 µF 6.3 V

Item-No.: X5R-G0603 4,7/6
€0,04
Category of goods: 1 = discountable

X5R-G0603 4,7/6

  • Product Description
  • Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Design
    • Reverse polarity protected, low failure rate
    • Assembly
    • SMD
    • Mounting form
    • G0603
    • Tolerance
    • 15 %
    • Technology
    • X5R
    • Temperature range
    • +85
  • Electrical values
    • Capacitance
    • 4.7 µF
    • Voltage
    • 6 V
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm

High-capacitance SMD ceramic multilayer capacitor
Alternative to tantalum capacitors.
As the ceramic capacitor offers low ESR and low impedance, just a fraction of the capacity of a tantalum capacitor is required for use as an interference suppression capacitor.
• Better pulse response
• Higher breakdown voltage
• Reverse polarity protection
• Low failure rate
• Higher insulation resistance

• Capacity: 4.7 µF
• Max. operating voltage: 6.3 V
• Tolerance: 15%
• Housing: G0603
• Dimensions (LxW): 1.6 x 0.8 mm
• Temperature range: -55 to +85°C



Manufacturer : MURATA
Factory number : GRM188R60J475KE19D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multilayer ceramic capacitor
    • Design
    • Reverse polarity protected, low failure rate
    • Assembly
    • SMD
    • Mounting form
    • G0603
    • Tolerance
    • 15 %
    • Technology
    • X5R
    • Temperature range
    • +85
  • Electrical values
    • Capacitance
    • 4.7 µF
    • Voltage
    • 6 V
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 0.8 mm
Datasheet/manual