Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 369-RSZ13 :: Wiha Hex Ball-angle set, 13 pieces


WIHA 369-RSZ13

  • Product Description
  • Technical information
  • General
    • Type
    • 6-edge spherical head set
    • Design
    • Inch
    • Design
    • zöllig
    • Model
    • ProStar
  • Measures
    • Size
    • 1/8´´ - 3/8´´
  • Implementation
    • Pieces
    • 13
Hex-head ball with 13 pieces from MagicRing
1 / 8''(0.32 cm) to 3 / 8''(0.95 cm) in inch version holds in any position, chrome



Manufacturer : WIHA
Factory number : 24850
Package weight : 2 kg
Technical information
  • General
    • Type
    • 6-edge spherical head set
    • Design
    • Inch
    • Design
    • zöllig
    • Model
    • ProStar
  • Measures
    • Size
    • 1/8´´ - 3/8´´
  • Implementation
    • Pieces
    • 13
Datasheet/manual