0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 351 PM8X :: WIHA mini PocketStar


WIHA 351 PM8X

  • Product Description
  • Technical information
  • General
    • Type
    • Pin wrench set
    • Design
    • Hexagon socket
    • Model
    • Pocketstar
  • Measures
    • Size
    • 0.7 - 2, Schlitz, PH
  • Implementation
    • Pieces
    • 8
Practical foldable holder for mini wrenches,
making lost tools a thing of the past.
Particularly suitable for very small screws,
e.g. for tightening or precise setting of sensors.

Slotted screwdriver: 1.5/2.0 mm
Phillips PH00
Hexagonal: 0.7/0.9/1.3/1.5/2.0 mm



Manufacturer : WIHA
Factory number : 27936
Package weight : 0.034 kg
Technical information
  • General
    • Type
    • Pin wrench set
    • Design
    • Hexagon socket
    • Model
    • Pocketstar
  • Measures
    • Size
    • 0.7 - 2, Schlitz, PH
  • Implementation
    • Pieces
    • 8
Datasheet/manual