Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 351-PK7 :: Wiha PocketStar, hexagon key wrench, 7-piece

Item-No.: WIHA 351-PK7
€10,70
€10,50




WIHA 351-PK7

  • Product Description
  • Technical information
  • General
    • Type
    • Hexagonal socket wrench
    • Design
    • Innensechskant
    • Model
    • Pocketstar
  • Measures
    • Size
    • 1.5 - 6
  • Implementation
    • Pieces
    • 7

PocketStar, 7-piece
with hexagon key
wrench, small
Handle made from fibreglass-
reinforced plastic
Blades made of chromium-
vanadium steel,
fully hardened, high-quality
electroplating.

Contents: 1 x each
Wiha 351-1.5/2.0/2.5/
3.0/4.0/5.0/6.0



Manufacturer : WIHA
Factory number : 23035
Package weight : 0.115 kg
Technical information
  • General
    • Type
    • Hexagonal socket wrench
    • Design
    • Innensechskant
    • Model
    • Pocketstar
  • Measures
    • Size
    • 1.5 - 6
  • Implementation
    • Pieces
    • 7
Datasheet/manual