0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 351-PG7 :: Wiha PocketStar, hexagon key wrench, 7-piece


WIHA 351-PG7

  • Product Description
  • Technical information
  • General
    • Type
    • Pin wrench set
    • Design
    • Hexagon socket
    • Model
    • Pocketstar
  • Measures
    • Size
    • 2 - 8
  • Implementation
    • Pieces
    • 7
PocketStar, 7-piece
with hexagon key
wrench, large size.
Handle made from fibreglass-
reinforced plastic
Blades made of chromium-
vanadium steel,
fully hardened, high-quality
electroplating.

Contents: 1 x each
Wiha 351-2.0/2.5/3.0/
4.0/5.0/6.0/8.0



Manufacturer : WIHA
Factory number : 23040
Package weight : 0.204 kg
Technical information
  • General
    • Type
    • Pin wrench set
    • Design
    • Hexagon socket
    • Model
    • Pocketstar
  • Measures
    • Size
    • 2 - 8
  • Implementation
    • Pieces
    • 7
Datasheet/manual