Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA JOK SET 11 :: Joker open-end ring ratchet spanner set, 11-piece


WERA JOK SET 11

  • Product Description
  • Technical information
  • General
    • Type
    • Reversible ratchet wrench
    • Model
    • Joker
  • Measures
    • Size
    • SW 8 - 19
  • Implementation
    • Pieces
    • 11

The "all-rounder"

Practical collection in a heavy-duty pouch

Application:
Hex screw heads or nuts

Design:
Open-end ring ratchet spanner; holding function with metal plate in jaw, reduces the risk of losing of screws and nuts;
Replaceable metal plate in the jaw secures nuts and bolts with extra hard teeth and reduces the risk of slipping;
Integrated end stop can prevent the screw head from slipping down and allows high torques to be applied;
The double-hex geometry ensures form-locking connection with screw or lock nut, thereby reducing the risk of slipping;
Return angle of only 30°on the jaw side to prevent time-consuming turning of the key while screwing;
Ratchet mechanism on the ring side with exceptionally high serration of 80 teeth for flexibility even in narrow spaces;
Special forging geometry for high torque transmission and high bending stiffness;
High-performance chromium-molybdenum steel;
Nickel chromium coating for high corrosion protection.

Set consists of:
1 x 8 x 144 mm
1 x 10 x 159 mm
1 x 11 x 165 mm
1 x 12 x 170 mm
1 x 13 x 177 mm
1 x 14 x 188 mm
1 x 15 x 200 mm
1 x 16 x 212 mm
1 x 17 x 224 mm
1 x 18 x 235 mm
1 x 19 x 246 mm



Manufacturer : WERA
Factory number : 5020013001
Package weight : 1.84 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reversible ratchet wrench
    • Model
    • Joker
  • Measures
    • Size
    • SW 8 - 19
  • Implementation
    • Pieces
    • 11
Datasheet/manual