Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 967SPKL9 :: TORX® BO multicolour angle key wrench set, 9-piece


WERA 967SPKL9

  • Product Description
  • Technical information
  • General
    • Type
    • Pin wrench
    • Design
    • Set
    • Design
    • Multicolor
    • Model
    • Hex Plus
  • Measures
    • Size
    • TX8 - TX40
  • Implementation
    • Pieces
    • 9

Angle key wrench with plastic sheath (SPKL) made from grip-friendly round material.

The coating makes working comfortable, even at low temperatures, and protects fingers.
All angle key wrenches can be quickly identified thanks to their colour coding and size markings.
The wear-free material of the clip guarantees secure holding of the angle key wrenches as well as easy removal.
For TORX® and TORX BO (with a hole) fittings.

1 x TX 8x76
1 x TX 9x79
1 x TX 10x85
1 x TX 15x90
1 x TX 20x96
1 x TX 25x104
1 x TX 27x112
1 x TX 30x122
1 x TX 40x132



Manufacturer : WERA
Factory number : 05073599001
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin wrench
    • Design
    • Set
    • Design
    • Multicolor
    • Model
    • Hex Plus
  • Measures
    • Size
    • TX8 - TX40
  • Implementation
    • Pieces
    • 9
Datasheet/manual