Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 950PKLS9SM :: Hexagon angle key wrench, 9-piece


WERA 950PKLS9SM

  • Product Description
  • Technical information
  • General
    • Type
    • Pin wrench set
    • Design
    • Hexagon socket
    • Design
    • Long
    • Model
    • Hex Plus
  • Measures
    • Size
    • 1.5 - 10
  • Implementation
    • Pieces
    • 9

950 PKLS/9 SM SB angle key wrench set, metric, chrome frame

  • 9-piece. Hex-Plus angle key wrenches from Wera have large contact surfaces in the screw head and thus reduce the destructive notch effect on screw heads.

  • At the same time, up to 20% higher torque can be transmitted.

  • Angle key wrench with extra short bracket for use with hard-to-reach screws.

  • A ball head on the long handle enables screw fixing even in a slightly inclined state.

  • Safe working even in difficult positions.

  • The meticulous chrome framed design guarantees a degree of corrosion protection.

  • All angle key wrenches can be quickly identified thanks to their size markings.

  • The wear-free material of the clip guarantees secure holding of the angle key wrenches as well as easy removal.

  • Extra short for hard-to-reach screws.




950 PKLS
1 x 1.5x90 conventional hexagonal profile.
1 x 2.0x100; 1 x 2.5x112; 1 x 3.0x126; 1 x 4.0x140; 1 x 50x160; 1 x 6.0x180; 1 x 8.0x200; 1 x 10.0x219



Manufacturer : WERA
Factory number : 5073594001
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin wrench set
    • Design
    • Hexagon socket
    • Design
    • Long
    • Model
    • Hex Plus
  • Measures
    • Size
    • 1.5 - 10
  • Implementation
    • Pieces
    • 9
Datasheet/manual