Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 5073279001 :: Joker Ratcheting combination wrenches 19 x 246


WERA 5073279001

  • Product Description
  • Technical information
  • General
    • Type
    • Reversible ratchet wrench
    • Model
    • Joker
  • Measures
    • Size
    • SW 19
    • Length
    • 246 mm
High-quality combination ratchet wrench.



Manufacturer : WERA
Factory number : 05073279001
Package weight : 0.272 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reversible ratchet wrench
    • Model
    • Joker
  • Measures
    • Size
    • SW 19
    • Length
    • 246 mm
Datasheet/manual