Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05020022001 :: Joker open-end/double open-end ring ratchet set 6 pieces


WERA 05020022001

  • Product Description
  • Technical information
  • General
    • Type
    • Ring ratchet/double open-ended wrench
    • Model
    • Joker
  • Measures
    • Size
    • SW 10 - 19
  • Implementation
    • Pieces
    • 6

Open-end ring ratchet/double open-end spanner set, 6 pieces

Practical combination in a robust bag

Application:
Hexagonal screw heads or lock nuts

Design:
Open-end ring ratchet spanner and double open-end spanner: Holding function due to metal plate in the open end, reduces the danger losing screws and lock nuts; changeable metal plate in the open end secures screws and lock nuts with extra-hard teeth and reduces the risk of slipping

Integrated end stop can prevent the slipping of the screw head from below and allows higher torques to be applied
The double-hexagon technology ensures form-locking connection with screw or lock nut, thereby reducing the risk of slipping
Special forging geometry for high torque transmission and high bending stiffness
High-performance chromium molybdenum steel
Nickel-chromium coating for high corrosion protection

Open-end ring ratchet spanner: Ratchet mechanism on the ring side with extremely high fine-toothing of 80 teeth for flexibility even in very confined spaces.

Joker 1 x 10x159; 1 x 13x177; 1 x 17x224; 1 x 19x246
Joker Double 1 x 10x13x167; 1 x 17x19x235



Manufacturer : WERA
Factory number : 5020022001
Package weight : 1.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ring ratchet/double open-ended wrench
    • Model
    • Joker
  • Measures
    • Size
    • SW 10 - 19
  • Implementation
    • Pieces
    • 6
Datasheet/manual