Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05003760001 :: Wera Joker double open-end spanner 10+13x167 mm


WERA 05003760001

  • Product Description
  • Technical information
  • General
    • Type
    • Double open-ended wrench
    • Model
    • Joker
  • Measures
    • Size
    • SW 10 / 13
    • Length
    • 167 mm
  • Implementation
    • Pieces
    • 1

Application: Hexagonal screw heads or lock nuts
Design: Double open-ended wrench

Holding function by means of metal plate in the jaw, reduces the danger of losing screws and lock nuts
Replaceable metal plate in the jaw secures screws and lock nuts with extra hard teeth and reduces the risk of slipping
Integrated end stop can prevent the slipping of the screw head from below and allows higher torques to be applied
The double-hexagon technology ensures form-locking connection with screw or lock nut, thereby reducing the risk of slipping
Return angle of only 30° to prevent time-consuming turning of the key while screwing
Special forging geometry for high torque transmission and high bending stiffness; high-performance chromium molybdenum steel
Nickel-chromium coating for high corrosion protection.



Manufacturer : WERA
Factory number : 5003760001
Package weight : 0.101 kg
RoHS : conform
Technical information
  • General
    • Type
    • Double open-ended wrench
    • Model
    • Joker
  • Measures
    • Size
    • SW 10 / 13
    • Length
    • 167 mm
  • Implementation
    • Pieces
    • 1
Datasheet/manual