Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23250 :: Micro-Speeder 17x19mm


PROXXON 23250

  • Product Description
  • Technical information
  • General
    • Type
    • Ring ratchet wrench
  • Measures
    • Size
    • 17 x 19 mm

The problem solver for the workshop.
The Micro-Speeder!
The new ring-ratchet spanner
Unbeatable in tight spaces!
Dimensions: 17 mm x 19mm



Manufacturer : PROXXON
Factory number : 23250
Package weight : 0.195 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ring ratchet wrench
  • Measures
    • Size
    • 17 x 19 mm
Datasheet/manual