Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23241 :: Micro-speeder, 8 x 9 mm


PROXXON 23241

  • Product Description
  • Technical information
  • General
    • Type
    • Ring ratchet wrench
    • Model
    • Micro-Speeder
  • Measures
    • Size
    • 8 x 9 mm

The problem solver for the workshop.
The micro-speeder!
The new ring ratchet spanners
are second to none when it gets tight!
Dimensions: 8 mm x 9mm



Manufacturer : PROXXON
Factory number : 23241
Package weight : 0.173 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ring ratchet wrench
    • Model
    • Micro-Speeder
  • Measures
    • Size
    • 8 x 9 mm
Datasheet/manual