Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU 920 :: Mini combination wrench set, 5 piece, 4 - 6 mm


DONAU 920

  • Product Description
  • Technical information
  • General
    • Type
    • Mini combination spanner set
  • Measures
    • Size
    • SW 4 - 6
  • Implementation
    • Pieces
    • 5
5-piece set of combination wrenches in small sizes with a chrome
finish.

Each size is a combination wrench comprising an open and box wrench.

Wrench sizes 4.0 + 4.5 + 5.0 + 5.5 + 6.0 mm on SB card.



Manufacturer : DONAU
Factory number : 920
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini combination spanner set
  • Measures
    • Size
    • SW 4 - 6
  • Implementation
    • Pieces
    • 5
Datasheet/manual