Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU 900 :: Mini open-ended wrench set, 7 pieces, 3 - 5.5 mm


DONAU 900

  • Product Description
  • Technical information
  • General
    • Type
    • Mini double open ended wrench set
    • Design
    • abgewnkelt
  • Measures
    • Size
    • SW 3 - 5.5
  • Implementation
    • Pieces
    • 7
7-piece double open-ended chromed wrench set in small sizes.

Wrench sizes 3.0 + 3.2 + 3.5 + 4.0 + 4.5 + 5.0 + 5.5 mm.

Angled 15° + 75° on SB card.



Manufacturer : DONAU
Factory number : 900
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini double open ended wrench set
    • Design
    • abgewnkelt
  • Measures
    • Size
    • SW 3 - 5.5
  • Implementation
    • Pieces
    • 7
Datasheet/manual