Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WW RIO :: Safety vest RIO yellow, m. Shoulder reflex.

Item-No.: WW RIO
€3,15
Category of goods: 1 = discountable

WW RIO

  • Product Description
  • Technical information
  • General
    • Type
    • High-visibility vest
    • Design
    • Double-ring closure
    • Technology
    • Work jacket
    • Model
    • Rio
    • Colour
    • Yellow
Safety vest RIO, double-ring closure, shoulder reflective strips, one size


Manufacturer : GLOBAL ETERNITY
Factory number : RIO
Package weight : 0.135 kg
Technical information
  • General
    • Type
    • High-visibility vest
    • Design
    • Double-ring closure
    • Technology
    • Work jacket
    • Model
    • Rio
    • Colour
    • Yellow
Datasheet/manual