Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WESTE GAL 3XL :: Galaxy Service Vest, size. 3XL

Item-No.: WESTE GAL 3XL
Design:

€46,95
Category of goods: 1 = discountable

WESTE GAL 3XL

  • Product Description
  • Technical information
  • General
    • Type
    • Work vest
    • Technology
    • Service engineer's vest
    • Design
    • 3XL
    • Model
    • Galaxy
    • Colour
    • Black
Functional service vest with many details. Longer back with pleat for increased freedom of movement. Panel over front zipper. Two spacious cross pockets. Two chest pockets with flap, the right pocket has a strap with a D-ring for attaching e.g. an ID card, the left pocket has an extra zipper pocket for e.g. a mobile phone. Two large inside pockets with Velcro closure. Reflectors on shoulders as well as front and back for greater visibility. Suitable for industrial laundering.

Size: 3XL

  • Longer back section with pleat
  • Numerous functional pockets, e.g. zipper pocket on chest
  • Strap with D-ring
  • Suitable for industrial laundering.
  • Quality: 65% Polyester, 35% Cotton, 290 g/m²
  • Canvas-woven



Manufacturer : ENGEL
Factory number : 5810-254,7920
Package weight : 0.85 kg
Technical information
  • General
    • Type
    • Work vest
    • Technology
    • Service engineer's vest
    • Design
    • 3XL
    • Model
    • Galaxy
    • Colour
    • Black
Datasheet/manual