Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WESTE COMBAT L :: Combat Vest black, size. L

Item-No.: WESTE COMBAT L
Design:

€55,50
Category of goods: 1 = discountable

WESTE COMBAT L

  • Product Description
  • Technical information
  • General
    • Type
    • Winter vest
    • Design
    • L
    • Technology
    • Arbeitsweste
    • Model
    • Combat
    • Colour
    • Black
Uni-colour bodywarmer with contrast stitching. Reflector piping. Concealed front zipper and press studs. Quilted nylon lining and soft fleece in collar. 2 side pockets. 2 chest pockets with flap and concealed press studs. Right chest pocket features an extra pocket and phone pocket. The left chest pocket includes a slit pocket with zipper. 1 concealed Napoleon pocket with zipper. 1 spacious inside pocket and 1 small inside pocket with velcro closure. Zipper in lining for transfer/embroidery. Cord and toggles inside bottom vest edge.

Size: L

  • Concealed zipper with press studs on front
  • Quilted nylon lining and soft fleece inside collar
  • Cord and toggles inside bottom vest edge
  • Inside and outside functional pockets, e.g. - Napoleon pocket with zipper on left chest.
  • Quality: Shell 100% Polyester, 260 g/m²
  • Oxford weave with PU coating



Manufacturer : ENGEL
Factory number : 5021-107,20
Package weight : 0.8 kg
Technical information
  • General
    • Type
    • Winter vest
    • Design
    • L
    • Technology
    • Arbeitsweste
    • Model
    • Combat
    • Colour
    • Black
Datasheet/manual