reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIBORG M :: Parka Viborg, size. M

Item-No.: VIBORG M
Design:

€64,70
Category of goods: 1 = discountable

VIBORG M

  • Product Description
  • Technical information
  • General
    • Type
    • High-visibility weather protection parka
    • Design
    • M
    • Technology
    • Work jacket
    • Model
    • Viborg
    • Colour
    • Yellow/navy
  • Implementation
    • Protection class
    • EN 20471
  • Breathable
  • windproof and waterproof
  • shoulder and back Flex
  • removable and widely adjustable hood
  • removable sleeves with concealed zip
  • removable pile lining
  • quality reflectors made from 3M Scotchlite
  • continuous covered zip
  • EN 471
  • extended back


Size: M



Manufacturer : K-EQUIPMENT
Factory number : 811352
Package weight : 1.3 kg
Technical information
  • General
    • Type
    • High-visibility weather protection parka
    • Design
    • M
    • Technology
    • Work jacket
    • Model
    • Viborg
    • Colour
    • Yellow/navy
  • Implementation
    • Protection class
    • EN 20471
Datasheet/manual