0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIBORG 5XL :: Parka Viborg, size. 5XL

Item-No.: VIBORG 5XL
Design:

€64,70
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

VIBORG 5XL

  • Product Description
  • Technical information
  • General
    • Type
    • Work jacket
    • Technology
    • Work jacket
    • Design
    • 5XL
    • Model
    • Viborg
    • Colour
    • Yellow/navy
  • Implementation
    • Protection class
    • EN 20471
  • Breathable
  • windproof and waterproof
  • shoulder and back Flex
  • removable and widely adjustable hood
  • removable sleeves with concealed zip
  • removable pile lining
  • quality reflectors made from 3M Scotchlite
  • continuous covered zip
  • EN 471
  • extended back


Size: 5XL



Manufacturer : K-EQUIPMENT
Factory number : 811358
Package weight : 1.65 kg
Technical information
  • General
    • Type
    • Work jacket
    • Technology
    • Work jacket
    • Design
    • 5XL
    • Model
    • Viborg
    • Colour
    • Yellow/navy
  • Implementation
    • Protection class
    • EN 20471
Datasheet/manual