Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWEAT C 4XL :: Sweat Cardigan, size. 4XL

Item-No.: SWEAT C 4XL
Design:

€58,30
Category of goods: 1 = discountable

SWEAT C 4XL

  • Product Description
  • Technical information
  • General
    • Type
    • Sweat Cardigan
    • Design
    • 4XL
    • Technology
    • Work jacket
    • Model
    • Galaxy
    • Colour
    • Black/anthracite
Functional and comfortable hooded jersey sweat jacket with bonded fleece lining. Front zipper. Two spacious cross pockets with zippers. Ribbing at bottom and sleeves. Reflective print on shoulders for enhanced visibility.

Size: 4XL

  • Soft fleece on the inside
  • Spacious cross pockets with zippers
  • Ribbing at bottom and sleeves
  • Cord ties in hood.
  • Quality: Shell 65% Polyester, 35% Cotton, 300 g/m²
  • O131Bonded with 100% polyester microfleece



Manufacturer : ENGEL
Factory number : 8820-233,7920
Package weight : 1 kg
Technical information
  • General
    • Type
    • Sweat Cardigan
    • Design
    • 4XL
    • Technology
    • Work jacket
    • Model
    • Galaxy
    • Colour
    • Black/anthracite
Datasheet/manual