Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SL40 S1 GR40 :: Safety Shoe SL 40 blue S1 size.40

Item-No.: SL40 S1 GR40
Design:

€97,40
Category of goods: 1 = discountable

SL40 S1 GR40

  • Product Description
  • Technical information
  • General
    • Type
    • Safety shoes
    • Design
    • Size 40
    • Technology
    • Arbeitsschuhe
    • Model
    • SL 40 Blue
    • Colour
    • Black/blue
  • Implementation
    • Protection class
    • S1
Specifications
  • EN ISO 20345 S1
  • Nubuck leather
  • 3D-cushioning system
  • clima-stream® concept
  • Antistatic between 1 x 105 - 3,5 x 107 Ohm
  • SN 2.0 sole technology
  • adapted for orthopedic insoles



Manufacturer : ATLAS
Factory number : 29400
Package weight : 1.147 kg
Technical information
  • General
    • Type
    • Safety shoes
    • Design
    • Size 40
    • Technology
    • Arbeitsschuhe
    • Model
    • SL 40 Blue
    • Colour
    • Black/blue
  • Implementation
    • Protection class
    • S1
Datasheet/manual