Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S1 ALU GR41 :: Safety Shoe S1 alu-tec 360, size.41

Item-No.: S1 ALU GR41
Design:

€90,95
Category of goods: 1 = discountable

S1 ALU GR41

  • Product Description
  • Technical information
  • General
    • Type
    • Safety sandals
    • Design
    • Size 41
    • Technology
    • Arbeitsschuhe
    • Colour
    • Black
  • Implementation
    • Protection class
    • S1
Specifications
  • EN ISO 20345 S1 SRC
  • alu-tec® aluminium toecap
  • Velcro fastener
  • 3D-cushioning system
  • Safety reflectors
  • clima-stream® concept
  • carbon coated tip protection
  • MPU Light sole technology
  • also available in W12
  • adapted for orthopedic insoles



Manufacturer : ATLAS
Factory number : 31000
Package weight : 1.223 kg
Technical information
  • General
    • Type
    • Safety sandals
    • Design
    • Size 41
    • Technology
    • Arbeitsschuhe
    • Colour
    • Black
  • Implementation
    • Protection class
    • S1
Datasheet/manual