Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REAL S1P GR38 :: Safety Shoe Real S1P, grey, size.38

Item-No.: REAL S1P GR38
Design:

€42,30
Category of goods: 1 = discountable

REAL S1P GR38

  • Product Description
  • Technical information
  • General
    • Type
    • Safety boots
    • Design
    • Size 38
    • Technology
    • Arbeitsschuhe
    • Model
    • Real
    • Colour
    • Grey
  • Implementation
    • Protection class
    • S1P
  • UPPER: Soft suede leataher with textile inserts
  • LINING: WingTex air tunnel textile lining material
  • SAFETY TOE CAP: Steel toe cap
  • PIERCE-RESISTANCE: Classic steel midsole
  • FOOTBED: FLAT FIT, removable anatomical footbed
  • SOLE: Soft P.U. comfort inner layer
  • OUTER SOLE: Antislip, antistatic and hard wearing P.U.
  • LAST: Natural Confort 11 Mondopoint



Manufacturer : U-POWER
Factory number : BC10315
Package weight : 1.416 kg
Technical information
  • General
    • Type
    • Safety boots
    • Design
    • Size 38
    • Technology
    • Arbeitsschuhe
    • Model
    • Real
    • Colour
    • Grey
  • Implementation
    • Protection class
    • S1P
Datasheet/manual