Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MALMOE S :: Visibility Softshell Jacket, size.S

Item-No.: MALMOE S
Design:

€51,60
Category of goods: 1 = discountable

MALMOE S

  • Product Description
  • Technical information
  • General
    • Type
    • Work jacket
    • Technology
    • Work jacket
    • Design
    • S
    • Model
    • Malmö
    • Colour
    • Orange/navy
  • Implementation
    • Protection class
    • EN 20471
  • windproof, breathable, water resistant
  • quality reflectors made from 3M Scotchlite
  • Inside pocket with velcro and another with zip
  • Inlying Windstopper the cuff


Size: S



Manufacturer : K-EQUIPMENT
Factory number : 811335
Package weight : 0.8 kg
Technical information
  • General
    • Type
    • Work jacket
    • Technology
    • Work jacket
    • Design
    • S
    • Model
    • Malmö
    • Colour
    • Orange/navy
  • Implementation
    • Protection class
    • EN 20471
Datasheet/manual