0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MALMOE 2XL :: Visibility Softshell Jacket, size.2XL

SAVE38%
Item-No.: MALMOE 2XL
Design:

€56,80
€35,00



Bargain Item!
Limited amount available.

MALMOE 2XL

  • Product Description
  • Technical information
  • General
    • Type
    • Work jacket
    • Technology
    • Work jacket
    • Design
    • 2XL
    • Model
    • Malmö
    • Colour
    • Orange/navy
  • Implementation
    • Protection class
    • EN 20471
  • windproof, breathable, water resistant
  • quality reflectors made from 3M Scotchlite
  • Inside pocket with velcro and another with zip
  • Inlying Windstopper the cuff


Size: 2XL



Manufacturer : K-EQUIPMENT
Factory number : 811339
Package weight : 0.95 kg
Technical information
  • General
    • Type
    • Work jacket
    • Technology
    • Work jacket
    • Design
    • 2XL
    • Model
    • Malmö
    • Colour
    • Orange/navy
  • Implementation
    • Protection class
    • EN 20471
Datasheet/manual