Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOW ESD GR46 :: Safety Shoe Low ESD S3, size. 46

Item-No.: LOW ESD GR46
Design:

€73,30
Category of goods: 1 = discountable

LOW ESD GR46

  • Product Description
  • Technical information
  • General
    • Type
    • Safety shoe
    • Design
    • Size 46
    • Technology
    • Arbeitsschuhe
    • Model
    • Laurenzo
    • Colour
    • Black
  • Implementation
    • Protection class
    • S3
  • Electrical values
    • Approval
    • ESD
Safety shoe LAURENZO Low ESD S3 is a safety low shoe from the ELTEN SAFETY-GRIP series. It fulfills the performance requirements of the safety category S3 and is available in the size range 36 - 50. Thanks to a full, padded bellows tongue, the penetration of dirt and pressure points are being prevented. The padded upper edge provides for high wearing comfort and prevents painful pressure points. Thanks to its ESD equipment, this article is suitable when working in areas subject to electrostatic discharge and in electrostatic protected areas (EPA). Furthermore, LAURENZO Low ESD S3 is certified according to DGUV regulation 112-191. The integrated reflective material ensures good visibility in the dark, even under unfavourable weather and light conditions. A PU toe protection protects the upper leather in the toe area against premature wear. The upper material consists of robust, breathable cowhide leather which is very wear-resistant. A fabric lining provides for a good shoe climate. Ergonomically shaped steel toe caps protect the wearer of the LAURENZO Low ESD S3 against impacts and pressure loadings. The metal-free penetration protection allows more flexibility and comfort when working on the knees, and also an improved foot-feel on uneven surfaces. Optimal grip on many different ground is ensured by the deep-treaded double-density sole SAFETY-GRIP 2.

Size (EUR): 46

  • Cowhide leather
  • fabric lining for natural ventilation
  • Full, padded bellows tongue
  • Full-length inlay sole ESD PRO black
  • Non-metallic, penetration-resistant midsole
  • PU/PU tread sole SAFETY-GRIP
  • PU toe protection
  • Steel toe cap
  • According to EN ISO 20345 S3 SRC, form A



Manufacturer : ELTEN
Factory number : 726841
Package weight : 1.729 kg
Technical information
  • General
    • Type
    • Safety shoe
    • Design
    • Size 46
    • Technology
    • Arbeitsschuhe
    • Model
    • Laurenzo
    • Colour
    • Black
  • Implementation
    • Protection class
    • S3
  • Electrical values
    • Approval
    • ESD
Datasheet/manual