Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LHOSE GAL GR23 :: Galaxy Bib Overall, size. 23

Item-No.: LHOSE GAL GR23
Design:

€73,30
Category of goods: 1 = discountable

LHOSE GAL GR23

  • Product Description
  • Technical information
  • General
    • Type
    • Work trousers
    • Design
    • Size 23
    • Model
    • Galaxy
    • Colour
    • Black
Functional bib overall with many details. Optimal fit with ergonomic knees and inner seam panel, providing a comfortable crotch seam. Wide elastic back and adjustable braces. Bib pocket with extra section for e.g. writing implements. Under the pocket flap is a strap with a D-ring for attaching e.g. ID card. Spacious zipper pocket on back of bib. Two spacious slanted pockets at the front. Two spacious back pockets with flap and Velcro closure. Thigh pocket with zipper pocket for e.g. mobile phone as well as extra smaller pocket. The thigh pocket has a box effect for extra spaciousness, and a loose bottom for greater freedom of movement. Ruler pocket with extra sections and reinforced bottom. The ruler pocket also has a loose bottom for increased freedom of movement. Knee reinforcement/knee pocket with bottom Velcro closure and two adjustment options for knee pad. Extra hardwearing reinforcement at trouser leg ends both front and back. Reflectors at the knee and trouser leg ends for increased visibility. Suitable for industrial laundering.

Size: 23

  • rgonomically shaped knees
  • Elastic back
  • Adjustable braces
  • Numerous functional pockets, including a document pocket on the inside of the bib
  • Two adjustment options for knee pads
  • Knee and bottom hem reinforced with Cordura®
  • Hanging bottom on thigh pocket and ruler pocket
  • Strap with D-ring
  • Suitable for industrial laundering.
  • Quality: 65% Polyester, 35% Cotton, 290 g/m²
  • Canvas-woven



Manufacturer : ENGEL
Factory number : 3810-254,2079
Package weight : 1.15 kg
Technical information
  • General
    • Type
    • Work trousers
    • Design
    • Size 23
    • Model
    • Galaxy
    • Colour
    • Black
Datasheet/manual