Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K3 PREM GR44 :: k3 Safety Shoe Premium S3 size. 44

Item-No.: K3 PREM GR44
Design:

€24,95
Category of goods: 1 = discountable

K3 PREM GR44

  • Product Description
  • Technical information
  • General
    • Type
    • Safety boots
    • Design
    • Size 44
    • Technology
    • Arbeitsschuhe
    • Model
    • Premium
    • Colour
    • Black
  • Implementation
    • Protection class
    • S3
  • Shaft full-grain leather
  • noncorrosive steel toe and steel midsole
  • antistatic, oil and acid resistant, slip-resistant 2- layers- PU sole



Manufacturer : K3
Factory number : 849509
Package weight : 1.487 kg
Technical information
  • General
    • Type
    • Safety boots
    • Design
    • Size 44
    • Technology
    • Arbeitsschuhe
    • Model
    • Premium
    • Colour
    • Black
  • Implementation
    • Protection class
    • S3
Datasheet/manual