0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K3 PREM GR43 :: k3 Safety Shoe Premium S3 size. 43

Item-No.: K3 PREM GR43
Design:

€24,95
Category of goods: 1 = discountable

K3 PREM GR43

  • Product Description
  • Technical information
  • General
    • Type
    • Work shoes
    • Technology
    • Safety boots
    • Design
    • Size 43
    • Model
    • Premium
    • Colour
    • Black
  • Implementation
    • Protection class
    • S3
  • Shaft full-grain leather
  • noncorrosive steel toe and steel midsole
  • antistatic, oil and acid resistant, slip-resistant 2- layers- PU sole



Manufacturer : K3
Factory number : 849508
Package weight : 1.728 kg
Technical information
  • General
    • Type
    • Work shoes
    • Technology
    • Safety boots
    • Design
    • Size 43
    • Model
    • Premium
    • Colour
    • Black
  • Implementation
    • Protection class
    • S3
Datasheet/manual