Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JACKE COMBAT S :: Combat Pilot Jacket, size. S

Item-No.: JACKE COMBAT S
Design:

€87,40
Category of goods: 1 = discountable

JACKE COMBAT S

  • Product Description
  • Technical information
  • General
    • Type
    • Pilot jacket
    • Design
    • S
    • Technology
    • Work jacket
    • Model
    • Combat
    • Colour
    • Black
Uni-colour pilot jacket with contrast stitching. Reflector piping. Concealed front zipper and press studs. Quilted nylon lining and soft fleece inside collar and hood. 2 side pockets. 2 box chest pockets with flap and concealed press studs. The right chest pocket has an extra pocket with sections for tools and a strap with D-ring. The left pocket includes a slit pocket with zipper, phone pocket with flap and Velcro closure, 2 pencil pockets and a tool strap. 1 concealed Napoleon pocket with zipper on left chest. 1 spacious inner pocket with zipper. 1 small inner pocket and 1 inner phone pocket, both with flap and velcro closure. Zipper in lining for transfer/embroidery. Cord and toggles inside bottom jacket edge. Adjustable cuffs with velcro and storm placket. Detachable hood with zipper. The hood has cord and toggles and velcro adjustment.

Size: S

  • Concealed zipper with press studs on front
  • Quilted nylon lining and soft fleece inside collar
  • Cord and toggles inside bottom jacket edge
  • Detachable hood with zipper and cord and toggles as well as Velcro for adjustment
  • Inside and outside functional pockets,e.g. mobile phone pocket with flap and Velcro. Strap with D-ring and tool strap
  • Storm cuffs in sleeves
  • Quality: Shell 100% Polyester, 260 g/m²
  • Oxford weave with PU coating
  • Lining 100% Polyamide
  • Padding 100% Polyester



Manufacturer : ENGEL
Factory number : 1232-107,20
Package weight : 1.5 kg
Technical information
  • General
    • Type
    • Pilot jacket
    • Design
    • S
    • Technology
    • Work jacket
    • Model
    • Combat
    • Colour
    • Black
Datasheet/manual