Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HOSE COMBAT GR50 :: Combat Trousers black, size. 50

Item-No.: HOSE COMBAT GR50
Design:

€52,50
Category of goods: 1 = discountable

HOSE COMBAT GR50

  • Product Description
  • Technical information
  • General
    • Type
    • Work trousers
    • Technology
    • Bundhose
    • Design
    • Size 50
    • Model
    • Combat
    • Colour
    • Black
Functional work trousers with contrast stitching. Ideal fit, including ergonomically shaped and reinforced knees. Two spacious slanted pockets at the front. Two back pockets with flaps. Thigh pocket with flap and sections for writing implements, etc. Reinforced ruler pocket with extra sections and a hanging bottom for optimal freedom of movement. Adjustable hammer strap. Reinforced knee pocket with two knee pad positions. Extra hard-wearing reinforcement at trouser back-leg ends. Reflective piping behind knees for greater visibility. The trousers have an extra deep hem so the length of the trousers can be increased if required. A single seam is extended to provide extra leg length, while the seam stays sealed.

Size: 50

  • Optimal fit
  • Ergonomically shaped and reinforced knees
  • Functional pockets, e.g. slanted pockets and thigh pockets with flap
  • Ruler pocket with hanging bottom for optimal freedom of movement
  • Adjustable hammer strap
  • Two adjustment options for knee pads
  • Extra hard-wearing reinforcement at trouser back leg ends
  • Extra wide shortening means the trouser length can easily be extended by 6 cm (4 cm with short inseam length).
  • Quality: 65% Polyester, 35% Cotton, 280 g/m²
  • Twill with PU coating



Manufacturer : ENGEL
Factory number : 2760-630,20
Package weight : 0.85 kg
Technical information
  • General
    • Type
    • Work trousers
    • Technology
    • Bundhose
    • Design
    • Size 50
    • Model
    • Combat
    • Colour
    • Black
Datasheet/manual